Parametric Equivalent

R5F64176DFB#U0 | |
|---|---|
DigiKey Part Number | R5F64176DFB#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F64176DFB#U0 |
Description | IC MCU 16/32BIT 512KB 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | R32C/100 M16C/R32C/100/117 Microcontroller IC 16/32-Bit 50MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 40K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 26x10b; D/A 2x8b |
Core Processor R32C/100 | Oscillator Type Internal |
Core Size 16/32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IEBus, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 84 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F64176DFB#UB | Renesas Electronics Corporation | 0 | R5F64176DFB#UB-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $162.32256 | $14,609.03 |


