
R5F61664RN50FPV | |
---|---|
DigiKey Part Number | R5F61664RN50FPV-ND |
Manufacturer | |
Manufacturer Product Number | R5F61664RN50FPV |
Description | IC MCU 32BIT 512KB FLSH 144LFQFP |
Customer Reference | |
Detailed Description | H8SX H8® H8SX/1600 Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | R5F61664RN50FPV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | H8SX | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SCI, SmartCard, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 92 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b; D/A 2x8b | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $177.78733 | $21,334.48 |