Parametric Equivalent
Parametric Equivalent

R5F572NNHDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F572NNHDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F572NNHDFB#10 |
Description | IC MCU 32BIT 4MB FLASH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX72N Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 144-LFQFP (20x20) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 1M x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 111 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F572NNDDFB#10 | Renesas Electronics Corporation | 0 | 559-R5F572NNDDFB#10-ND | $96.02233 | Parametric Equivalent |
| R5F572NNHDFB#30 | Renesas Electronics Corporation | 0 | 559-R5F572NNHDFB#30-ND | $159.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $110.53156 | $53,055.15 |


