
R5F572NDHDLK#20 | |
|---|---|
DigiKey Part Number | 559-R5F572NDHDLK#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F572NDHDLK#20 |
Description | IC MCU 32BIT 2MB FLASH 145TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX72N Microcontroller IC 32-Bit 240MHz 2MB (2M x 8) FLASH 145-TFLGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 1M x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 145-TFLGA (7x7) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 145-TFLGA |
Number of I/O 111 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.24000 | $135.24 |
| 10 | $107.23300 | $1,072.33 |
| 25 | $100.24000 | $2,506.00 |
| 100 | $92.55600 | $9,255.60 |
| 416 | $87.23091 | $36,288.06 |

