Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R5F5671EHDFM#10 | |
|---|---|
DigiKey Part Number | 559-R5F5671EHDFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F5671EHDFM#10 |
Description | RX671, 2MB FLASH MEMORY, TRUSTED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX671 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 384K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, QSPI, SCI, SPI, USB | Supplier Device Package 64-LFQFP (10x10) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 44 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F5671EDDFM#10 | Renesas Electronics Corporation | 0 | 559-R5F5671EDDFM#10-ND | $49.75819 | Parametric Equivalent |
| R5F5671EDDFM#30 | Renesas Electronics Corporation | 313 | 559-R5F5671EDDFM#30-ND | $74.08000 | Parametric Equivalent |
| R5F5671EHDFM#30 | Renesas Electronics Corporation | 320 | 559-R5F5671EHDFM#30-ND | $79.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | $53.55652 | $68,552.35 |


