
R5F56719DGFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F56719DGFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F56719DGFB#30 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX671 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 384K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, QSPI, SCI, SPI, USB | Supplier Device Package 144-LFQFP (20x20) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 113 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.86000 | $83.86 |
| 10 | $65.50100 | $655.01 |
| 60 | $57.48467 | $3,449.08 |

