
R5F566TEADFN#10 | |
|---|---|
DigiKey Part Number | 559-R5F566TEADFN#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TEADFN#10 |
Description | IC MCU 32BIT 512KB FLASH 80LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX66T Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 19x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 52 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F566TEADFF#30 | Renesas Electronics Corporation | 80 | 559-R5F566TEADFF#30-ND | $60.59000 | Parametric Equivalent |
| R5F566TEADFN#30 | Renesas Electronics Corporation | 333 | 559-R5F566TEADFN#30-ND | $60.59000 | Parametric Equivalent |
| R5F566TEEDFF#30 | Renesas Electronics Corporation | 270 | 559-R5F566TEEDFF#30-ND | $65.44000 | Parametric Equivalent |
| R5F566TEEDFN#30 | Renesas Electronics Corporation | 815 | 559-R5F566TEEDFN#30-ND | $68.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.06000 | $63.06 |
| 10 | $48.68000 | $486.80 |
| 25 | $45.09320 | $1,127.33 |
| 100 | $41.14530 | $4,114.53 |
| 250 | $39.26360 | $9,815.90 |
| 952 | $37.25644 | $35,468.13 |
| 1,904 | $36.47773 | $69,453.60 |

