64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-LFQFP (10x10)
64 LQFP

R5F56609BGFM#30

DigiKey Part Number
559-R5F56609BGFM#30-ND
Manufacturer
Manufacturer Product Number
R5F56609BGFM#30
Description
MCU:RX
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RXv3 RX600 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RXv3
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
55
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 14x12b; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$66.76000$66.76
10$51.72900$517.29
25$47.96880$1,199.22
160$42.76238$6,841.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.