
R5F565NEHDFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F565NEHDFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F565NEHDFB#30 |
Description | IC MCU 32BIT 2MB FLASH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX65N Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 111 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F5651EDDFB#30 | Renesas Electronics Corporation | 507 | R5F5651EDDFB#30-ND | $95.29000 | Parametric Equivalent |
| R5F565NEDDFB#10 | Renesas Electronics Corporation | 79 | 559-R5F565NEDDFB#10-ND | $99.64000 | Parametric Equivalent |
| R5F565NEHDFB#10 | Renesas Electronics Corporation | 459 | 559-R5F565NEHDFB#10-ND | $121.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.27000 | $121.27 |
| 10 | $95.73900 | $957.39 |
| 60 | $84.60750 | $5,076.45 |
| 120 | $81.59567 | $9,791.48 |
| 300 | $78.41583 | $23,524.75 |
| 540 | $76.76765 | $41,454.53 |
| 1,020 | $75.26525 | $76,770.55 |









