R5F565NCHDFP#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 7
Unit Price: $85.34000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $85.34000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $52.77061
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 216
Unit Price: $89.53000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $52.77061
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 64
Unit Price: $89.53000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 159
Unit Price: $90.27000
Datasheet
RXv2 RX65N Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F565NCHDFP#10

DigiKey Part Number
559-R5F565NCHDFP#10-ND
Manufacturer
Manufacturer Product Number
R5F565NCHDFP#10
Description
IC MCU 32BIT 1.5MB FLSH 100LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX65N Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
32K x 8
Packaging
Tray
RAM Size
640K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 22x12b; D/A 1x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
78
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F5651CDDFP#10Renesas Electronics Corporation7559-R5F5651CDDFP#10-ND$85.34000Parametric Equivalent
R5F5651CDDFP#30Renesas Electronics Corporation0R5F5651CDDFP#30-ND$85.34000Parametric Equivalent
R5F5651CHDFP#10Renesas Electronics Corporation0559-R5F5651CHDFP#10-ND$52.77061Parametric Equivalent
R5F5651CHDFP#30Renesas Electronics Corporation216559-R5F5651CHDFP#30-ND$89.53000Parametric Equivalent
R5F565NCDDFP#10Renesas Electronics Corporation0559-R5F565NCDDFP#10-ND$52.77061Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
720$61.91281$44,577.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.