
R7FA6M4AD2CBQ#BC0 | |
|---|---|
DigiKey Part Number | 559-R7FA6M4AD2CBQ#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6M4AD2CBQ#BC0 |
Description | MCU RA6 ARM CM33 200MHZ 512K/256 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6M4 Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 64-LFBGA (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 11x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, QSPI, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 64-LFBGA (6x6) |
Peripherals Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | Package / Case 64-LFBGA |
Number of I/O 45 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.61000 | $59.61 |
| 10 | $45.93400 | $459.34 |
| 25 | $42.51840 | $1,062.96 |
| 100 | $38.76190 | $3,876.19 |
| 250 | $36.97108 | $9,242.77 |
| 500 | $35.89210 | $17,946.05 |
| 1,000 | $35.00386 | $35,003.86 |

