cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R0R40700TRW02A

DigiKey Part Number
559-R0R40700TRW02A-ND
Manufacturer
Manufacturer Product Number
R0R40700TRW02A
Description
UITRON EVALUATION LICENSE 4.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
License Programming
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Type
License
Applications
Programming
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
-
Media Delivery Type
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$9,113.22000$9,113.22
Manufacturers Standard Package