
R5F5651EHDFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F5651EHDFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651EHDFB#30 |
Description | IC MCU 32BIT 2MB FLASH 144LFQFP |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 111 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F5651EDDFB#30 | Renesas Electronics Corporation | 507 | R5F5651EDDFB#30-ND | $95.29000 | Parametric Equivalent |
| R5F565NEDDFB#10 | Renesas Electronics Corporation | 79 | 559-R5F565NEDDFB#10-ND | $99.64000 | Parametric Equivalent |
| R5F565NEHDFB#10 | Renesas Electronics Corporation | 459 | 559-R5F565NEHDFB#10-ND | $121.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.78000 | $95.78 |
| 10 | $75.12800 | $751.28 |
| 60 | $66.12283 | $3,967.37 |
| 120 | $66.09125 | $7,930.95 |

