
R5F5651EDDFP#30 | |
|---|---|
DigiKey Part Number | R5F5651EDDFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651EDDFP#30 |
Description | IC MCU 32BIT 2MB FLASH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F5651EDDFP#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b; D/A 1x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 78 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F5651EHDFP#30 | Renesas Electronics Corporation | 124 | 559-R5F5651EHDFP#30-ND | $93.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.53000 | $89.53 |
| 10 | $69.95700 | $699.57 |
| 90 | $60.02878 | $5,402.59 |
| 180 | $57.97028 | $10,434.65 |
| 270 | $56.93937 | $15,373.63 |
| 540 | $55.42752 | $29,930.86 |
| 1,080 | $54.18319 | $58,517.85 |

