
R5F5651CHGFP#30 | |
---|---|
DigiKey Part Number | 559-R5F5651CHGFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651CHGFP#30 |
Description | IC MCU 32BIT 1.5MB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 22x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.79000 | $91.79 |
10 | $71.84100 | $718.41 |
90 | $61.73911 | $5,556.52 |
180 | $59.64539 | $10,736.17 |