Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F564MLHDFB#V1 | |
|---|---|
DigiKey Part Number | R5F564MLHDFB#V1-ND |
Manufacturer | |
Manufacturer Product Number | R5F564MLHDFB#V1 |
Description | IC MCU 32BIT 4MB FLASH 144LQFP |
Customer Reference | |
Detailed Description | RXv2 RX600 Microcontroller IC 32-Bit 120MHz 4MB (4M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | R5F564MLHDFB#V1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 552K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 111 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F564MLHDFB#31 | Renesas Electronics Corporation | 0 | R5F564MLHDFB#31-ND | $182.76000 | Direct |
| R5F564MLCDFB#31 | Renesas Electronics Corporation | 33 | R5F564MLCDFB#31-ND | $194.60000 | Parametric Equivalent |
| R5F564MLDDFB#31 | Renesas Electronics Corporation | 0 | R5F564MLDDFB#31-ND | $0.00000 | Parametric Equivalent |
| R5F564MLGDFB#31 | Renesas Electronics Corporation | 60 | R5F564MLGDFB#31-ND | $173.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.13000 | $174.13 |


