
R5F564MGCDFB#11 | |
|---|---|
DigiKey Part Number | 559-R5F564MGCDFB#11-ND |
Manufacturer | |
Manufacturer Product Number | R5F564MGCDFB#11 |
Description | IC MCU 32BIT 2.5MB FLSH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX64M Microcontroller IC 32-Bit 120MHz 2.5MB (2.5M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 512K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b, 21x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 111 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.88000 | $161.88 |
| 10 | $128.96200 | $1,289.62 |
| 25 | $120.73760 | $3,018.44 |
| 100 | $111.70220 | $11,170.22 |
| 480 | $104.93769 | $50,370.09 |

