
R5F56216BDFP#H0 | |
---|---|
DigiKey Part Number | 559-R5F56216BDFP#H0-ND |
Manufacturer | |
Manufacturer Product Number | R5F56216BDFP#H0 |
Description | RX621 MCU 256K/64K QFP100 2.7-3. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RX RX621 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x10/12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
720 | $63.60032 | $45,792.23 |