Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F526TFDGFN#10 | |
|---|---|
DigiKey Part Number | 559-R5F526TFDGFN#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F526TFDGFN#10 |
Description | 32BIT MCU RX26T 512K 80LFQFP -40 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 19x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 62 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F526TFAGFN#10 | Renesas Electronics Corporation | 0 | 559-R5F526TFAGFN#10-ND | $36.15664 | Parametric Equivalent |
| R5F526TFAGFN#30 | Renesas Electronics Corporation | 119 | 559-R5F526TFAGFN#30-ND | $61.17000 | Parametric Equivalent |
| R5F526TFBGFN#10 | Renesas Electronics Corporation | 0 | 559-R5F526TFBGFN#10-ND | $39.81581 | Parametric Equivalent |
| R5F526TFBGFN#30 | Renesas Electronics Corporation | 119 | 559-R5F526TFBGFN#30-ND | $66.84000 | Parametric Equivalent |
| R5F526TFCGFN#10 | Renesas Electronics Corporation | 0 | 559-R5F526TFCGFN#10-ND | $44.44049 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | $48.74529 | $46,405.52 |


