
R5F526TFCDNE#30 | |
---|---|
DigiKey Part Number | 559-R5F526TFCDNE#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F526TFCDNE#30 |
Description | 32BIT MCU RX26T 512/64K HWQFN48 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.72000 | $57.72 |
10 | $44.52800 | $445.28 |
25 | $41.21920 | $1,030.48 |
100 | $37.58500 | $3,758.50 |
416 | $35.06471 | $14,586.92 |
832 | $34.15934 | $28,420.57 |
1,248 | $33.70589 | $42,064.95 |