
UPD70F3351GC(A)-UEU-AX | |
|---|---|
DigiKey Part Number | 559-UPD70F3351GC(A)-UEU-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3351GC(A)-UEU-AX |
Description | IC MCU 32BIT 640KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | V850ES V850 Microcontroller IC 32-Bit 32MHz 640KB (640K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.85V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 12x10b SAR; D/A 2x8b |
Core Processor V850ES | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, EBI/EMI, I2C, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 84 | Base Product Number |

