
DA9062-XXAM1-AT | |
---|---|
DigiKey Part Number | 1695-DA9062-XXAM1-AT-ND |
Manufacturer | |
Manufacturer Product Number | DA9062-XXAM1-AT |
Description | ONCE OTP IS FINALIZED, PART BECO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Memory, DDR2/DDR3 Regulator PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Memory, DDR2/DDR3 Regulator | |
Current - Supply | 11mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
6,860 | $35.04105 | $240,381.60 |