


R5F526TACGFM#10 | |
|---|---|
DigiKey Part Number | 559-R5F526TACGFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F526TACGFM#10 |
Description | 32BIT MCU RX26T 256/48K LFQFP64 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 15x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 49 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.21000 | $52.21 |
| 10 | $40.11300 | $401.13 |
| 25 | $37.08880 | $927.22 |
| 100 | $33.76320 | $3,376.32 |
| 250 | $32.17764 | $8,044.41 |
| 500 | $31.22196 | $15,610.98 |
| 1,280 | $30.19044 | $38,643.76 |

