
ZSSC4169DE1C-APC | |
---|---|
DigiKey Part Number | 1695-ZSSC4169DE1C-APCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZSSC4169DE1C-APC |
Description | DICE (WAFER SAWN) - FRAME |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Differential Input 1-Wire® Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Differential | |
Output Type | 1-Wire® | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,730 | $15.43281 | $72,997.19 |