R7F7016203AFP-C#KA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $70.78867
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F7016203AFP-C#KA3

DigiKey Part Number
559-R7F7016203AFP-C#KA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R7F7016203AFP-C#KA3
Description
32BIT MCU RH850/F1K-PREMIUM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RH850G3KH RH850/F1K Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
RH850G3KH
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
81
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 20x10b, 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$75.48750$75,487.50
Manufacturers Standard Package