


R5F526T8AGFL#50 | |
|---|---|
DigiKey Part Number | 559-R5F526T8AGFL#50TR-ND - Tape & Reel (TR) 559-R5F526T8AGFL#50CT-ND - Cut Tape (CT) 559-R5F526T8AGFL#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F526T8AGFL#50 |
Description | RX26TROM128RAM48LFQFP48 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 48K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 37 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.42000 | $42.42 |
| 10 | $32.31900 | $323.19 |
| 25 | $29.78800 | $744.70 |
| 100 | $27.01090 | $2,701.09 |
| 250 | $25.68592 | $6,421.48 |
| 500 | $25.53516 | $12,767.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $23.68910 | $47,378.20 |

