New Product
48 LFQFP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 LFQFP Top
48 LFQFP

R5F52618BGFL#10

DigiKey Part Number
559-R5F52618BGFL#10-ND
Manufacturer
Manufacturer Product Number
R5F52618BGFL#10
Description
MCU:RX
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RXv3 RX261 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RXv3
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART, USB
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 11x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-LFQFP (7x7)
Package / Case
48-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,000$29.85922$59,718.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.