
R5F524TBADFP#31 | |
---|---|
DigiKey Part Number | R5F524TBADFP#31-ND |
Manufacturer | |
Manufacturer Product Number | R5F524TBADFP#31 |
Description | IC MCU 32BIT 256KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX200 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F524TBADFP#31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 22x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.80000 | $49.80 |
10 | $38.19600 | $381.96 |
90 | $32.30689 | $2,907.62 |
180 | $31.08633 | $5,595.54 |
270 | $30.47456 | $8,228.13 |
540 | $29.57757 | $15,971.89 |
1,080 | $28.83929 | $31,146.43 |
2,520 | $28.11202 | $70,842.29 |