
R5F524T8ADFF#31 | |
---|---|
DigiKey Part Number | R5F524T8ADFF#31-ND |
Manufacturer | |
Manufacturer Product Number | R5F524T8ADFF#31 |
Description | IC MCU 32BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX200 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F524T8ADFF#31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 17x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.04000 | $42.04 |
10 | $32.03100 | $320.31 |
90 | $26.96678 | $2,427.01 |
180 | $25.91711 | $4,665.08 |
270 | $25.39115 | $6,855.61 |
540 | $24.62022 | $13,294.92 |
1,080 | $23.98547 | $25,904.31 |
2,520 | $23.36026 | $58,867.86 |