
R5F523W7ADBL#20 | |
---|---|
DigiKey Part Number | 559-R5F523W7ADBL#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F523W7ADBL#20 |
Description | IC MCU 32BIT 384KB FLASH 85TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX23W Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 85-TFBGA (5.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | CANbus, I2C, IrDA, SCI, SD/SDIO, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 22x12b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 85-TFBGA (5.5x5.5) | |
Package / Case | 85-TFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
325 | $36.57988 | $11,888.46 |