


R5F52318BGFL#30 | |
---|---|
DigiKey Part Number | 559-R5F52318BGFL#30TR-ND - Tape & Reel (TR) 559-R5F52318BGFL#30CT-ND - Cut Tape (CT) 559-R5F52318BGFL#30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F52318BGFL#30 |
Description | IC MCU 32BIT 512KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | I2C, IrDA, SCI, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.97000 | $62.97 |
10 | $48.67600 | $486.76 |
25 | $45.10480 | $1,127.62 |
100 | $41.18060 | $4,118.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $39.30944 | $9,827.36 |
500 | $38.18182 | $19,090.91 |
750 | $37.61695 | $28,212.71 |
1,250 | $36.99131 | $46,239.14 |
1,750 | $36.62572 | $64,095.01 |