


R5F52318BGFL#30 | |
|---|---|
DigiKey Part Number | 559-R5F52318BGFL#30TR-ND - Tape & Reel (TR) 559-R5F52318BGFL#30CT-ND - Cut Tape (CT) 559-R5F52318BGFL#30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F52318BGFL#30 |
Description | IC MCU 32BIT 512KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 48-LFQFP (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.36000 | $65.36 |
| 10 | $50.55400 | $505.54 |
| 25 | $46.84920 | $1,171.23 |
| 100 | $42.77320 | $4,277.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $40.82960 | $10,207.40 |
| 500 | $39.65838 | $19,829.19 |
| 750 | $39.07175 | $29,303.81 |
| 1,250 | $38.42190 | $48,027.38 |
| 1,750 | $38.04219 | $66,573.83 |

