
R5F52318AGFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F52318AGFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F52318AGFP#10 |
Description | IC MCU 32BIT 512KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 100-LFQFP (14x14) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 79 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52318BGFP#30 | Renesas Electronics Corporation | 90 | 559-R5F52318BGFP#30-ND | $67.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.99000 | $73.99 |
| 10 | $57.44400 | $574.44 |
| 25 | $53.31160 | $1,332.79 |
| 100 | $48.76580 | $4,876.58 |
| 250 | $46.59848 | $11,649.62 |
| 720 | $44.70086 | $32,184.62 |
| 1,440 | $43.73056 | $62,972.01 |

