
R5F52317ADFP#50 | |
---|---|
DigiKey Part Number | 559-R5F52317ADFP#50TR-ND - Tape & Reel (TR) 559-R5F52317ADFP#50CT-ND - Cut Tape (CT) 559-R5F52317ADFP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F52317ADFP#50 |
Description | IC MCU 32BIT 384KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SCI, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.93000 | $54.93 |
10 | $42.29500 | $422.95 |
25 | $39.13360 | $978.34 |
100 | $35.65460 | $3,565.46 |
250 | $33.99552 | $8,498.88 |
500 | $32.99574 | $16,497.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $32.17300 | $32,173.00 |
2,000 | $31.49559 | $62,991.18 |