
R5F52316ADLA#20 | |
|---|---|
DigiKey Part Number | R5F52316ADLA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F52316ADLA#20 |
Description | IC MCU 32BIT 256KB FLSH 100TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 100-TFLGA (5.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52316ADLA#20 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 100-TFLGA (5.5x5.5) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 100-TFLGA |
Number of I/O 79 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.18000 | $48.18 |
| 10 | $36.88200 | $368.82 |
| 25 | $34.06680 | $851.67 |
| 100 | $30.97200 | $3,097.20 |
| 300 | $29.24523 | $8,773.57 |





