
R5F52315CDFP#50 | |
---|---|
DigiKey Part Number | 559-R5F52315CDFP#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F52315CDFP#50 |
Description | R5F52315CDFP#50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | I2C, IrDA, SCI, SPI, SSI, UART/USART, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $23.60342 | $23,603.42 |