
R5F562G7ADFH#V3 | |
|---|---|
DigiKey Part Number | R5F562G7ADFH#V3-ND |
Manufacturer | |
Manufacturer Product Number | R5F562G7ADFH#V3 |
Description | IC MCU 32BIT 128KB FLASH 112LQFP |
Customer Reference | |
Detailed Description | RX RX600 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | R5F562G7ADFH#V3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 12x10b, 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 112-LQFP (20x20) |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Package / Case 112-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $67.73700 | $4,064.22 |

