R5F51406BGFM#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $21.18017
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 540
Unit Price: $36.95000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $20.73964
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 620
Unit Price: $36.95000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $22.87517
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 390
Unit Price: $39.66000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 480
Unit Price: $39.66000
Datasheet
64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-LFQFP (10x10)
64 LQFP

R5F51406BGFM#10

DigiKey Part Number
559-R5F51406BGFM#10-ND
Manufacturer
Manufacturer Product Number
R5F51406BGFM#10
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RXv2 RX140 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RXv2
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, SCI, SPI
Peripherals
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 15x12b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,280$22.40590$28,679.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.