Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R5F51406AGFK#50 | |
|---|---|
DigiKey Part Number | 559-R5F51406AGFK#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F51406AGFK#50 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 15x12b; D/A 2x8b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 64-LQFP (14x14) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | Package / Case 64-LQFP |
Number of I/O 53 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51406AGFM#50 | Renesas Electronics Corporation | 0 | 559-R5F51406AGFM#50TR-ND | $23.04322 | Parametric Equivalent |
| R5F51406BGFK#50 | Renesas Electronics Corporation | 0 | 559-R5F51406BGFK#50TR-ND | $22.62680 | Parametric Equivalent |
| R5F51406BGFM#50 | Renesas Electronics Corporation | 0 | 559-R5F51406BGFM#50TR-ND | $24.94239 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.04322 | $23,043.22 |



