


R9A07G054L17GBG#BC0 | |
---|---|
DigiKey Part Number | 559-R9A07G054L17GBG#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G054L17GBG#BC0 |
Description | IC MPU RZ 200MHZ/1.2GHZ 456BGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/V2L 2 Core, 64-Bit 200MHz, 1.2GHz 456-LFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M33 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 200MHz, 1.2GHz | |
Co-Processors/DSP | ARM® Mali-G31, Multimedia; NEON™ SIMD | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, MIPI/CSI, MIPI/DSI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 456-LFBGA | |
Supplier Device Package | 456-LFBGA (15x15) | |
Additional Interfaces | CANbus, eMMC/SD/SDIO, I2C, SPI, UART |
Quantity | Unit Price | Ext Price |
---|---|---|
952 | $153.69801 | $146,320.51 |