
R5F51405BGFN#30 | |
|---|---|
DigiKey Part Number | 559-R5F51405BGFN#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51405BGFN#30 |
Description | IC MCU 32BIT 128MB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 18x12b; D/A 2x8b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 80-LFQFP (12x12) |
Peripherals AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 80-LQFP |
Number of I/O 69 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.04000 | $34.04 |
| 10 | $25.77400 | $257.74 |
| 25 | $23.70440 | $592.61 |
| 119 | $21.20042 | $2,522.85 |
| 357 | $19.99137 | $7,136.92 |

