


R5F513T5AGFL#10 | |
|---|---|
DigiKey Part Number | 559-R5F513T5AGFL#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F513T5AGFL#10 |
Description | IC MCU 32BIT 128KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX13T Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b; D/A 1x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RX | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 48-LFQFP (7x7) |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 48-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.28000 | $28.28 |
| 10 | $21.27700 | $212.77 |
| 25 | $19.52120 | $488.03 |
| 100 | $17.59240 | $1,759.24 |
| 250 | $17.09248 | $4,273.12 |

