R5F513T5ADNH#00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $12.42506
Datasheet
RX RX13T Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 32-HWQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F513T5ADNH#00

DigiKey Part Number
559-R5F513T5ADNH#00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F513T5ADNH#00
Description
IC MCU 32BIT 128MB FLASH 32WFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX13T Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 32-HWQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4K x 8
Series
RAM Size
12K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x12b; D/A 1x8b
Core Processor
RX
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SCI, SPI
Supplier Device Package
32-HWQFN (5x5)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
32-WFQFN Exposed Pad
Number of I/O
22
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F513T5ADNH#40Renesas Electronics Corporation0559-R5F513T5ADNH#40TR-ND$12.42506Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,920$13.92722$54,594.70
Manufacturers Standard Package