


R5F513T5ADFJ#30 | |
|---|---|
DigiKey Part Number | 559-R5F513T5ADFJ#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F513T5ADFJ#30 |
Description | IC MCU 32BIT 128KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX13T Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 5x12b; D/A 1x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 32-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.50000 | $24.50 |
| 10 | $18.30900 | $183.09 |
| 25 | $16.75560 | $418.89 |
| 100 | $15.05270 | $1,505.27 |
| 250 | $14.24028 | $3,560.07 |
| 500 | $13.75062 | $6,875.31 |
| 1,000 | $13.34752 | $13,347.52 |
| 2,500 | $12.92209 | $32,305.23 |
| 5,000 | $12.66571 | $63,328.55 |

