RX RX13T Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RX RX13T Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R5F513T3AGFL#10

DigiKey Part Number
559-R5F513T3AGFL#10-ND
Manufacturer
Manufacturer Product Number
R5F513T3AGFL#10
Description
IC MCU 32BIT 64KB FLASH 48LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX13T Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
12K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x12b; D/A 1x8b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
RX
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
48-LFQFP (7x7)
Connectivity
I2C, LINbus, SCI, SPI
Package / Case
48-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
38
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,579
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$26.64000$26.64
10$19.96200$199.62
25$18.29760$457.44
100$16.47260$1,647.26
250$15.60176$3,900.44
500$15.07708$7,538.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.