


R5F513T3AGFJ#10 | |
|---|---|
DigiKey Part Number | 559-R5F513T3AGFJ#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F513T3AGFJ#10 |
Description | IC MCU 32BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX13T Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 5x12b; D/A 1x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RX | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 32-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.34000 | $24.34 |
| 10 | $18.15300 | $181.53 |
| 25 | $16.61400 | $415.35 |
| 100 | $14.92200 | $1,492.20 |
| 250 | $14.11564 | $3,528.91 |
| 500 | $13.62976 | $6,814.88 |
| 2,000 | $12.90036 | $25,800.72 |
| 4,000 | $12.62936 | $50,517.44 |
| 6,000 | $12.49368 | $74,962.08 |

