


R5F51306BDFM#10 | |
|---|---|
DigiKey Part Number | 559-R5F51306BDFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F51306BDFM#10 |
Description | IC MCU 32BIT 256KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 14x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 64-LFQFP (10x10) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 52 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51306BDFK#10 | Renesas Electronics Corporation | 505 | 559-R5F51306BDFK#10-ND | $37.49000 | Parametric Equivalent |
| R5F51306BDFK#30 | Renesas Electronics Corporation | 720 | R5F51306BDFK#30-ND | $37.49000 | Parametric Equivalent |
| R5F51306BDFM#30 | Renesas Electronics Corporation | 37 | R5F51306BDFM#30-ND | $37.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.49000 | $37.49 |
| 10 | $28.44600 | $284.46 |
| 25 | $26.18400 | $654.60 |
| 100 | $23.69350 | $2,369.35 |
| 250 | $22.50620 | $5,626.55 |
| 500 | $21.79060 | $10,895.30 |
| 1,280 | $21.01781 | $26,902.80 |
| 2,560 | $20.56541 | $52,647.45 |

