


R5F51306BDFL#50 | |
|---|---|
DigiKey Part Number | 559-R5F51306BDFL#50TR-ND - Tape & Reel (TR) 559-R5F51306BDFL#50CT-ND - Cut Tape (CT) 559-R5F51306BDFL#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F51306BDFL#50 |
Description | IC MCU 32BIT 256KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX100 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 38 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.44000 | $47.44 |
| 10 | $31.89100 | $318.91 |
| 25 | $27.87080 | $696.77 |
| 100 | $23.35810 | $2,335.81 |
| 250 | $21.16740 | $5,291.85 |
| 500 | $19.83240 | $9,916.20 |
| 1,000 | $18.72348 | $18,723.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $19.03886 | $38,077.72 |

