RX RX130 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 80-LFQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51305ADFN#10

DigiKey Part Number
559-R5F51305ADFN#10-ND
Manufacturer
Manufacturer Product Number
R5F51305ADFN#10
Description
IC MCU 32BIT 128KB FLASH 80LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX130 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 80-LFQFP (12x12)
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 17x12b; D/A 2x8b
Core Processor
RX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SCI, SPI
Supplier Device Package
80-LFQFP (12x12)
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
68
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F51305ADFN#30Renesas Electronics Corporation684R5F51305ADFN#30-ND$31.82000Parametric Equivalent
In-Stock: 825
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$33.13000$33.13
10$25.00200$250.02
25$22.97400$574.35
100$20.74450$2,074.45
250$19.68196$4,920.49
952$18.54855$17,658.22
1,904$18.10855$34,478.68
2,856$17.88824$51,088.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.