RX RX113 Microcontroller IC 32-Bit 32MHz 384KB (384K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51137ADFM#3A

DigiKey Part Number
R5F51137ADFM#3A-ND
Manufacturer
Manufacturer Product Number
R5F51137ADFM#3A
Description
IC MCU 32BIT 384KB FLASH 64LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX113 Microcontroller IC 32-Bit 32MHz 384KB (384K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R5F51137ADFM#3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SCI, SPI, SSI, USB OTG
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 11x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$48.18000$48.18
10$36.89000$368.90
25$34.05680$851.42
160$30.13644$4,821.83
320$29.12259$9,319.23
640$28.28800$18,104.32
1,120$27.72334$31,050.14
2,560$27.03598$69,212.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.